170043-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170043-4

DigiKey Part Number
17-170043-4TR-ND - Tape & Reel (TR)
17-170043-4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170043-4
Description
110 SERIES FASTON REC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170043-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.252" (6.40mm)
Length - Overall
0.606" (15.40mm)
Termination
Crimp
Wire Gauge
20-24 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
0.079" ~ 0.118" (2.00mm ~ 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14900 €1,49 €
250,13880 €3,47 €
500,13240 €6,62 €
1000,12590 €12,59 €
2500,11800 €29,50 €
5000,11236 €56,18 €
1.0000,10699 €106,99 €
2.5000,10028 €250,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08639 €863,90 €
20.0000,08226 €1.645,20 €
30.0000,07995 €2.398,50 €
50.0000,07712 €3.856,00 €
70.0000,07531 €5.271,70 €
100.0000,07344 €7.344,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €