
60024-2 | |
---|---|
DigiKey Part Number | A105482TR-ND - Tape & Reel (TR) A105482CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60024-2 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60024-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,26600 € | 2,66 € |
25 | 0,24480 € | 6,12 € |
50 | 0,23040 € | 11,52 € |
100 | 0,21670 € | 21,67 € |
250 | 0,19976 € | 49,94 € |
500 | 0,18782 € | 93,91 € |
1.000 | 0,17663 € | 176,63 € |
2.500 | 0,16284 € | 407,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
22.000 | 0,18563 € | 4.083,86 € |
44.000 | 0,17678 € | 7.778,32 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |