cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170011-1

DigiKey Part Number
170011-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
170011-1
Description
CONN RING CIRC 14-18AWG #10
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
170011-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
-
Width - Outer Edges
0.296" (7.52mm)
Length - Overall
0.661" (16.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
54.0000,04235 €2.286,90 €
Unit Price without VAT:0,04235 €
Unit Price with VAT:0,05040 €