
170001-3 | |
|---|---|
DigiKey Part Number | A131020-ND |
Manufacturer | |
Manufacturer Product Number | 170001-3 |
Description | CONN QC TAB 0.187 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170001-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,22920 € | 5,73 € |
| 50 | 0,21860 € | 10,93 € |
| 100 | 0,20810 € | 20,81 € |
| 250 | 0,19500 € | 48,75 € |
| 500 | 0,18568 € | 92,84 € |
| 1.000 | 0,17681 € | 176,81 € |
| 3.000 | 0,16361 € | 490,83 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



