
1674312-1 | |
|---|---|
DigiKey Part Number | 1674312-1-ND |
Manufacturer | |
Manufacturer Product Number | 1674312-1 |
Description | CONN PLUG HSG 40POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1674312-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,57800 € | 15,78 € |
| 25 | 1,47880 € | 36,97 € |
| 50 | 1,40820 € | 70,41 € |
| 100 | 1,34090 € | 134,09 € |
| 300 | 1,24083 € | 372,25 € |
| 500 | 1,19688 € | 598,44 € |
| 1.000 | 1,13977 € | 1.139,77 € |
| 2.500 | 1,06845 € | 2.671,12 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |








