
1670146-3 | |
---|---|
DigiKey Part Number | A142496TR-ND - Tape & Reel (TR) A142496CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1670146-3 |
Description | MCON 1.2 CB REC SWS AG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1670146-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,14100 € | 1,41 € |
25 | 0,13200 € | 3,30 € |
50 | 0,12600 € | 6,30 € |
100 | 0,11980 € | 11,98 € |
250 | 0,11232 € | 28,08 € |
500 | 0,10696 € | 53,48 € |
1.000 | 0,10184 € | 101,84 € |
2.500 | 0,09546 € | 238,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.500 | 0,08477 € | 551,00 € |
13.000 | 0,08072 € | 1.049,36 € |
19.500 | 0,07844 € | 1.529,58 € |
32.500 | 0,07567 € | 2.459,28 € |
45.500 | 0,07389 € | 3.361,99 € |
65.000 | 0,07206 € | 4.683,90 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |