
166870-5 | |
|---|---|
DigiKey Part Number | 166870-5-ND |
Manufacturer | |
Manufacturer Product Number | 166870-5 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 9,30974 € | 4.692,11 € |
| Unit Price without VAT: | 9,30974 € |
|---|---|
| Unit Price with VAT: | 11,07859 € |




