166733-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 16,08000 €
Datasheet

Similar


HARTING
In Stock: 2.111
Unit Price: 8,52000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet
166733
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166733-1

DigiKey Part Number
166733-1-ND
Manufacturer
Manufacturer Product Number
166733-1
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
166733-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.200" (5.08mm)
Number of Rows
3
Style
F
Level, Class
1
Mounting Type
Panel Mount
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
49.3µin (1.25µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-1
Material - Insulation
Polyester Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.68011,32408 €19.024,45 €
Unit Price without VAT:11,32408 €
Unit Price with VAT:13,47566 €