
166310-3 | |
|---|---|
DigiKey Part Number | 166310-3-ND |
Manufacturer | |
Manufacturer Product Number | 166310-3 |
Description | CONN SOCKET 20-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166310-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-26 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 78.7µin (2.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27640 € | 6,91 € |
| 50 | 0,26320 € | 13,16 € |
| 200 | 0,23855 € | 47,71 € |
| 400 | 0,22718 € | 90,87 € |
| 600 | 0,22075 € | 132,45 € |
| 1.000 | 0,21293 € | 212,93 € |
| 2.600 | 0,19904 € | 517,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

