
1658624-4 | |
|---|---|
DigiKey Part Number | 1658624-4-ND |
Manufacturer | |
Manufacturer Product Number | 1658624-4 |
Description | CONN RCPT 20POS IDC |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 1658624-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,79300 € | 17,93 € |
| 25 | 1,68080 € | 42,02 € |
| 50 | 1,60020 € | 80,01 € |
| 100 | 1,52380 € | 152,38 € |
| 250 | 1,42844 € | 357,11 € |
| 500 | 1,36022 € | 680,11 € |
| 1.000 | 1,29533 € | 1.295,33 € |
| 2.500 | 1,21428 € | 3.035,70 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |
















