
1658544-3 | |
|---|---|
DigiKey Part Number | A31924TR-ND - Tape & Reel (TR) A31924CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658544-3 |
Description | CONN PIN 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658544-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,17040 € | 4,26 € |
| 50 | 0,16220 € | 8,11 € |
| 100 | 0,15440 € | 15,44 € |
| 250 | 0,14472 € | 36,18 € |
| 500 | 0,13782 € | 68,91 € |
| 1.000 | 0,13123 € | 131,23 € |
| 2.500 | 0,12300 € | 307,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,10461 € | 1.255,32 € |
| 24.000 | 0,09961 € | 2.390,64 € |
| 36.000 | 0,09681 € | 3.485,16 € |
| 60.000 | 0,09338 € | 5.602,80 € |
| 84.000 | 0,09119 € | 7.659,96 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |
















