
1658540-2 | |
|---|---|
DigiKey Part Number | A31904-ND |
Manufacturer | |
Manufacturer Product Number | 1658540-2 |
Description | CONN PIN 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658540-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,10525 € | 4.210,00 € |
| Unit Price without VAT: | 0,10525 € |
|---|---|
| Unit Price with VAT: | 0,12525 € |


























