



1658527-7 | |
|---|---|
DigiKey Part Number | A112608-ND |
Manufacturer | |
Manufacturer Product Number | 1658527-7 |
Description | CONN RCPT 16P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 1658527-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,72700 € | 27,27 € |
| 25 | 2,55560 € | 63,89 € |
| 63 | 2,39397 € | 150,82 € |
| 126 | 2,27960 € | 287,23 € |
| 252 | 2,17075 € | 547,03 € |
| 504 | 2,06718 € | 1.041,86 € |
| 1.008 | 1,96857 € | 1.984,32 € |
| 2.520 | 1,84544 € | 4.650,51 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |















