
1658012-4 | |
|---|---|
DigiKey Part Number | A114917-ND |
Manufacturer | |
Manufacturer Product Number | 1658012-4 |
Description | CONN RCPT 160POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658012-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,67000 € | 15,67 € |
| 24 | 12,51833 € | 300,44 € |
| 48 | 11,92104 € | 572,21 € |
| 72 | 11,58486 € | 834,11 € |
| 120 | 11,17508 € | 1.341,01 € |
| 264 | 10,64606 € | 2.810,56 € |
| Unit Price without VAT: | 15,67000 € |
|---|---|
| Unit Price with VAT: | 18,64730 € |









