
165590-1 | |
|---|---|
DigiKey Part Number | 165590-1-ND |
Manufacturer | |
Manufacturer Product Number | 165590-1 |
Description | CONN TERM PIN 15.5-20AWG CRIMP |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 15.5-20 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 165590-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 15.5-20 AWG | |
Length - Overall | 0.894" (22.70mm) | |
Length - Barrel | 0.343" (8.70mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.138" (3.51mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,77120 € | 19,28 € |
| 50 | 0,73440 € | 36,72 € |
| 100 | 0,69920 € | 69,92 € |
| 250 | 0,65536 € | 163,84 € |
| 500 | 0,62406 € | 312,03 € |
| 1.000 | 0,59427 € | 594,27 € |
| 2.500 | 0,55707 € | 1.392,67 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


