
165536-2 | |
|---|---|
DigiKey Part Number | 165536-2-ND |
Manufacturer | |
Manufacturer Product Number | 165536-2 |
Description | PIDG POS.LOCK ASSY. |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-15.5 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 165536-2 Models |
Category | Length - Overall 0.957" (24.30mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13.5-15.5 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Phosphor Bronze |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,71492 € | 71.492,00 € |
| Unit Price without VAT: | 0,71492 € |
|---|---|
| Unit Price with VAT: | 0,85075 € |

