
165019 | |
|---|---|
DigiKey Part Number | A145080-ND |
Manufacturer | |
Manufacturer Product Number | 165019 |
Description | CONN SPADE TERM 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 165019 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Insulation Diameter 0.150" ~ 0.252" (3.81mm ~ 6.40mm) |
Width - Outer Edges 0.530" (13.46mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.307" (33.20mm) | Length - Ring Center to Termination 0.440" (11.18mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.617" (15.68mm) |
Termination Crimp | Tongue Inside Opening 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,41040 € | 10,26 € |
| 50 | 0,39060 € | 19,53 € |
| 100 | 0,37200 € | 37,20 € |
| 250 | 0,34868 € | 87,17 € |
| 500 | 0,33198 € | 165,99 € |
| 1.000 | 0,31614 € | 316,14 € |
| 2.500 | 0,29633 € | 740,82 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |










