cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1648464-1

DigiKey Part Number
1648464-1-ND
Manufacturer
Manufacturer Product Number
1648464-1
Description
CONN PLUG HSG TYPE D 5POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 (Power) Position Housing for Male Pins Connector Type D
Datasheet
 Datasheet
EDA/CAD Models
1648464-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
Type D
Number of Positions
5 (Power)
Pitch
0.186" (4.72mm)
Number of Rows
1
Mounting Type
-
Connector Usage
Plug
Features
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 250 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,67454 €1.837,27 €
Manufacturers Standard Package
Unit Price without VAT:3,67454 €
Unit Price with VAT:4,37270 €

Other Suppliers on DigiKey

250In Stock
Ships from WEC