
1648168-1 | |
|---|---|
DigiKey Part Number | A36271-ND |
Manufacturer | |
Manufacturer Product Number | 1648168-1 |
Description | CONN RCPT HSG DRAWER 37POS BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 (24 + 13 Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer, Middle |
Datasheet | Datasheet |
EDA/CAD Models | 1648168-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer, Middle | |
Number of Positions | 37 (24 + 13 Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,11000 € | 11,11 € |
| 10 | 9,43700 € | 94,37 € |
| 30 | 8,73300 € | 261,99 € |
| 60 | 8,31617 € | 498,97 € |
| 120 | 7,91925 € | 950,31 € |
| 270 | 7,47915 € | 2.019,37 € |
| 510 | 7,15131 € | 3.647,17 € |
| 1.020 | 7,05309 € | 7.194,15 € |
| Unit Price without VAT: | 11,11000 € |
|---|---|
| Unit Price with VAT: | 13,22090 € |


