
163685-1 | |
|---|---|
DigiKey Part Number | 17-163685-1-ND |
Manufacturer | |
Manufacturer Product Number | 163685-1 |
Description | 03P.CIS FEM ASS P1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.197" (5.00mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 163685-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Insulation Color | Gray | |
Insulation Height | 0.319" (8.10mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-1 | |
Contact Finish - Post | Tin-Lead | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | - | |
Contact Shape | Square | |
Contact Material | Brass | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,39799 € | 716,38 € |
| Unit Price without VAT: | 0,39799 € |
|---|---|
| Unit Price with VAT: | 0,47361 € |

