
163680-2 | |
|---|---|
DigiKey Part Number | 163680-2-ND |
Manufacturer | |
Manufacturer Product Number | 163680-2 |
Description | 04P.CIS FEMALE CONN |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.098" (2.50mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 163680-2 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Box | Contact Finish - Mating |
Part Status Obsolete | Insulation Color Gray |
Connector Type | Insulation Height 0.299" (7.60mm) |
Contact Type Forked | Contact Finish - Post Tin |
Number of Positions | Contact Shape Square |
Number of Positions Loaded All | Contact Material Brass |
Pitch - Mating | Base Product Number |
Number of Rows 1 |

