
163305-4 | |
|---|---|
DigiKey Part Number | A116829-ND |
Manufacturer | |
Manufacturer Product Number | 163305-4 |
Description | CONN PIN 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 163305-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,60320 € | 15,08 € |
| 50 | 0,57460 € | 28,73 € |
| 100 | 0,54700 € | 54,70 € |
| 250 | 0,51272 € | 128,18 € |
| 500 | 0,48824 € | 244,12 € |
| 1.000 | 0,46491 € | 464,91 € |
| 3.000 | 0,43024 € | 1.290,72 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |











