
163083-8 | |
|---|---|
DigiKey Part Number | A107082TR-ND - Tape & Reel (TR) A107082CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 163083-8 |
Description | CONN SOCKET 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163083-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83700 € | 8,37 € |
| 25 | 0,78440 € | 19,61 € |
| 50 | 0,74680 € | 37,34 € |
| 100 | 0,71110 € | 71,11 € |
| 250 | 0,66652 € | 166,63 € |
| 500 | 0,63470 € | 317,35 € |
| 1.000 | 0,60439 € | 604,39 € |
| 2.500 | 0,57649 € | 1.441,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47099 € | 2.354,95 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


