
163083-7 | |
|---|---|
DigiKey Part Number | 17-163083-7TR-ND - Tape & Reel (TR) 17-163083-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 163083-7 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163083-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,93300 € | 19,33 € |
| 25 | 1,81200 € | 45,30 € |
| 50 | 1,72540 € | 86,27 € |
| 100 | 1,64300 € | 164,30 € |
| 250 | 1,54004 € | 385,01 € |
| 500 | 1,46654 € | 733,27 € |
| 1.000 | 1,44084 € | 1.440,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,18444 € | 5.922,20 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |


