1612618-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1612618-4
1612618-4
1612618-4

1612618-4

DigiKey Part Number
A114913-ND
Manufacturer
Manufacturer Product Number
1612618-4
Description
CONN SKT SODIMM 200POS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
200 Position SODIMM DDR2 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1612618-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
SODIMM
Number of Positions
200
Memory Type
DDR2 SDRAM
Standards
-
Mounting Type
Surface Mount
Insertion Angle
25° Angle
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.039" (1.00mm)
Height
0.362" (9.20mm)
Color
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.422
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,47000 €6,47 €
205,23300 €104,66 €
404,98325 €199,33 €
604,84283 €290,57 €
1004,67130 €467,13 €
2604,36685 €1.135,38 €
5004,17006 €2.085,03 €
1.0003,97121 €3.971,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,47000 €
Unit Price with VAT:7,69930 €