
160914-4 | |
|---|---|
DigiKey Part Number | A131015TR-ND - Tape & Reel (TR) A131015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160914-4 |
Description | CONN QC RCPT 10-11AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160914-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.157" ~ 0.205" (3.99mm ~ 5.21mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,27360 € | 13,68 € |
| 100 | 0,26060 € | 26,06 € |
| 250 | 0,24420 € | 61,05 € |
| 500 | 0,23256 € | 116,28 € |
| 1.000 | 0,22144 € | 221,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19076 € | 763,04 € |
| 8.000 | 0,18166 € | 1.453,28 € |
| 12.000 | 0,17653 € | 2.118,36 € |
| 20.000 | 0,17029 € | 3.405,80 € |
| 28.000 | 0,16630 € | 4.656,40 € |
| 40.000 | 0,16217 € | 6.486,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |











