
160783-7 | |
|---|---|
DigiKey Part Number | 17-160783-7TR-ND - Tape & Reel (TR) 17-160783-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160783-7 |
Description | 2,0 MM.DIA PIN REC |
Customer Reference | |
Detailed Description | Socket Contact Size 2.0mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 160783-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Stamped | |
Contact Type | Socket | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |











