
160780-4 | |
|---|---|
DigiKey Part Number | A107167TR-ND - Tape & Reel (TR) A107167CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160780-4 |
Description | CONN QC RCPT 15-20AWG 0.110 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160780-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.079" ~ 0.118" (2.00mm ~ 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,13200 € | 3,30 € |
| 50 | 0,12560 € | 6,28 € |
| 100 | 0,11960 € | 11,96 € |
| 250 | 0,11212 € | 28,03 € |
| 500 | 0,10674 € | 53,37 € |
| 1.000 | 0,10165 € | 101,65 € |
| 2.500 | 0,09528 € | 238,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08899 € | 889,90 € |
| 20.000 | 0,08474 € | 1.694,80 € |
| 30.000 | 0,08235 € | 2.470,50 € |
| 50.000 | 0,07944 € | 3.972,00 € |
| 70.000 | 0,07758 € | 5.430,60 € |
| 100.000 | 0,07565 € | 7.565,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



