
160739-4 | |
|---|---|
DigiKey Part Number | 160739-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160739-4 |
Description | CONN QC RCPT/TAB 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160739-4 Models |
Category | Tab Length 0.303" (7.70mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.791" (20.09mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Stacked | Mounting Type Free Hanging (In-Line) |
Gender Female and Male | Contact Material Phosphor Bronze |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.118" ~ 0.169" (3.00mm ~ 4.29mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,20383 € | 6.114,90 € |
| Unit Price without VAT: | 0,20383 € |
|---|---|
| Unit Price with VAT: | 0,24256 € |

