Ring Terminal Connector M3 Stud Circular 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160548-2

DigiKey Part Number
160548-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
160548-2
Description
CONN RING CIRC 20-22AWG M3 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M3 Stud Circular 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
160548-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
20-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
M3 Stud
Contact Finish
Tin
Thickness
0.012" (0.30mm)
Insulation Diameter
0.051" ~ 0.079" (1.30mm ~ 2.00mm)
Width - Outer Edges
0.197" (5.00mm)
Base Product Number
Length - Overall
0.433" (11.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.0000,03886 €2.331,60 €
Manufacturers Standard Package
Unit Price without VAT:0,03886 €
Unit Price with VAT:0,04624 €