
160534-3 | |
|---|---|
DigiKey Part Number | 160534-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160534-3 |
Description | CONN QC RCPT 17-20AWG 0.110 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160534-3 Models |
Category | Length - Overall 0.551" (14.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Silver |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,20350 € | 4.070,00 € |
| Unit Price without VAT: | 0,20350 € |
|---|---|
| Unit Price with VAT: | 0,24217 € |



