160252-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160252-1

DigiKey Part Number
A131007TR-ND - Tape & Reel (TR)
A131007CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160252-1
Description
CONN RING CIRC 15-20AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 15-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
160252-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
0.024" (0.61mm)
Width - Outer Edges
0.244" (6.20mm)
Length - Overall
0.488" (12.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
15-20 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.098" ~ 0.134" (2.50mm ~ 3.40mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06700 €0,67 €
250,06240 €1,56 €
500,05940 €2,97 €
1000,05670 €5,67 €
2500,05312 €13,28 €
5000,05054 €25,27 €
1.0000,04813 €48,13 €
2.5000,04511 €112,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03776 €566,40 €
30.0000,03596 €1.078,80 €
45.0000,03495 €1.572,75 €
75.0000,03371 €2.528,25 €
105.0000,03292 €3.456,60 €
150.0000,03210 €4.815,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €