
1601699-1 | |
|---|---|
DigiKey Part Number | 1601699-1-ND |
Manufacturer | |
Manufacturer Product Number | 1601699-1 |
Description | CONN SPLICE CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1601699-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84.000 | 0,03680 € | 3.091,20 € |
| Unit Price without VAT: | 0,03680 € |
|---|---|
| Unit Price with VAT: | 0,04379 € |

