
1601002-2 | |
|---|---|
DigiKey Part Number | A116151TR-ND - Tape & Reel (TR) A116151CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1601002-2 |
Description | CONN MAG TERM 18-34AWG QC 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1601002-2 Models |
Category | Terminal Type IDC Terminal |
Manufacturer TE Connectivity AMP Connectors | Termination Quick Connect |
Series | Wire Gauge 18-34 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features QC .250 |
Part Status Active | Base Product Number |
Style Siameze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,26680 € | 6,67 € |
| 50 | 0,25400 € | 12,70 € |
| 100 | 0,24190 € | 24,19 € |
| 250 | 0,22668 € | 56,67 € |
| 500 | 0,21586 € | 107,93 € |
| 1.000 | 0,20553 € | 205,53 € |
| 2.500 | 0,19266 € | 481,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,17136 € | 3.427,20 € |
| 40.000 | 0,16319 € | 6.527,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

