
1586863-4 | |
|---|---|
DigiKey Part Number | 1586863-4-ND |
Manufacturer | |
Manufacturer Product Number | 1586863-4 |
Description | CONN HEADER R/A 4POS 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586863-4 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.402" (10.20mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Glow Wire Compliant |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-2 |
Row Spacing - Mating | Insulation Color White |
Number of Positions Loaded All | Current Rating (Amps) 9A |
Style | Voltage Rating 600VAC |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Lighting |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44676 € | 1.787,04 € |
| Unit Price without VAT: | 0,44676 € |
|---|---|
| Unit Price with VAT: | 0,53164 € |

