
1586537-1 | |
|---|---|
DigiKey Part Number | A32599TR-ND - Tape & Reel (TR) A32599CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1586537-1 |
Description | CONN PIN 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1586537-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,18480 € | 4,62 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,16760 € | 16,76 € |
| 250 | 0,15704 € | 39,26 € |
| 500 | 0,14950 € | 74,75 € |
| 1.000 | 0,14236 € | 142,36 € |
| 2.500 | 0,13344 € | 333,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,11788 € | 825,16 € |
| 14.000 | 0,11226 € | 1.571,64 € |
| 21.000 | 0,10909 € | 2.290,89 € |
| 35.000 | 0,10523 € | 3.683,05 € |
| 49.000 | 0,10277 € | 5.035,73 € |
| 70.000 | 0,10022 € | 7.015,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |











