
1586102-3 | |
|---|---|
DigiKey Part Number | A112428-ND |
Manufacturer | |
Manufacturer Product Number | 1586102-3 |
Description | CONN PLUG HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586102-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,27440 € | 6,86 € |
| 50 | 0,26100 € | 13,05 € |
| 100 | 0,24860 € | 24,86 € |
| 250 | 0,23300 € | 58,25 € |
| 500 | 0,22184 € | 110,92 € |
| 1.000 | 0,21124 € | 211,24 € |
| 3.000 | 0,19548 € | 586,44 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |












