1586038-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586038-4

DigiKey Part Number
A114894-ND
Manufacturer
Manufacturer Product Number
1586038-4
Description
CONN HEADER VERT 4POS 4.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1586038-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
9A
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
80.0µin (2.03µm)
Applications
General Purpose, Industrial, Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.432
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,47900 €4,79 €
1000,40760 €40,76 €
6000,35913 €215,48 €
1.2000,34199 €410,39 €
5.4000,30755 €1.660,77 €
10.2000,29407 €2.999,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €