
1577649-1 | |
|---|---|
DigiKey Part Number | A135149-ND |
Manufacturer | |
Manufacturer Product Number | 1577649-1 |
Description | CONN RING CIRC 10AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.038" (0.97mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.358" (34.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Black | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.102" ~ 0.214" (2.59mm ~ 5.44mm) | |
Material - Insulation | Polyetheretherketone (PEEK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 10 | 7,30300 € | 73,03 € |
| 25 | 6,84480 € | 171,12 € |
| 50 | 6,51800 € | 325,90 € |
| 100 | 6,20700 € | 620,70 € |
| 250 | 5,81856 € | 1.454,64 € |
| 500 | 5,54106 € | 2.770,53 € |
| 1.000 | 5,32790 € | 5.327,90 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |


