cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1577648-1

DigiKey Part Number
17-1577648-1-ND
Manufacturer
Manufacturer Product Number
1577648-1
Description
TERMINAL RT PIDG PEEK STRATO 10
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1577648-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.327" (33.71mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10 AWG
Insulation
Insulated
Features
-
Color
Black
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.102" ~ 0.214" (2.59mm ~ 5.44mm)
Material - Insulation
Polyetheretherketone (PEEK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5005,44164 €2.720,82 €
Unit Price without VAT:5,44164 €
Unit Price with VAT:6,47555 €