
1577625-1 | |
|---|---|
DigiKey Part Number | A128072-ND |
Manufacturer | |
Manufacturer Product Number | 1577625-1 |
Description | CONN RING CIRC 20AWG #6 CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1577625-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.708" (17.98mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Gray | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.045" ~ 0.080" (1.14mm ~ 2.03mm) | |
Material - Insulation | Polyetheretherketone (PEEK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,98800 € | 39,88 € |
| 25 | 3,73760 € | 93,44 € |
| 50 | 3,55900 € | 177,95 € |
| 100 | 3,38910 € | 338,91 € |
| 250 | 3,17688 € | 794,22 € |
| 500 | 3,02532 € | 1.512,66 € |
| 1.000 | 2,88104 € | 2.881,04 € |
| 2.500 | 2,74870 € | 6.871,75 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |





