
1577622-1 | |
|---|---|
DigiKey Part Number | A135131-ND |
Manufacturer | |
Manufacturer Product Number | 1577622-1 |
Description | CONN RING CIRC 20AWG #4 CRIMP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1577622-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.833" (21.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Gray | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.045" ~ 0.080" (1.14mm ~ 2.03mm) | |
Material - Insulation | Polyetheretherketone (PEEK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,92200 € | 49,22 € |
| 25 | 4,61360 € | 115,34 € |
| 50 | 4,39320 € | 219,66 € |
| 100 | 4,18340 € | 418,34 € |
| 250 | 3,92152 € | 980,38 € |
| 500 | 3,73446 € | 1.867,23 € |
| 1.000 | 3,55639 € | 3.556,39 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |


