
1577621-1 | |
|---|---|
DigiKey Part Number | A128070-ND |
Manufacturer | |
Manufacturer Product Number | 1577621-1 |
Description | CONN RING CIRC 22-24AWG #10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1577621-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.839" (21.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Brown | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.035" ~ 0.075" (0.89mm ~ 1.91mm) | |
Material - Insulation | Polyetheretherketone (PEEK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,54500 € | 25,45 € |
| 25 | 2,38600 € | 59,65 € |
| 50 | 2,27180 € | 113,59 € |
| 100 | 2,16320 € | 216,32 € |
| 250 | 2,02776 € | 506,94 € |
| 500 | 1,93100 € | 965,50 € |
| 1.000 | 1,83889 € | 1.838,89 € |
| 3.000 | 1,70184 € | 5.105,52 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |












