
157431-2 | |
|---|---|
DigiKey Part Number | 157431-2-ND |
Manufacturer | |
Manufacturer Product Number | 157431-2 |
Description | CONN ADPT 0.25 TABS TO 0.187 TAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (3) To 0.187" (4.75mm) Quick Connect, Male |
Datasheet | Datasheet |
EDA/CAD Models | 157431-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male (3) | |
Convert To (Adapter End) | 0.187" (4.75mm) Quick Connect, Male | |
Insulation | Non-Insulated | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,85691 € | 10.282,92 € |
| Unit Price without VAT: | 0,85691 € |
|---|---|
| Unit Price with VAT: | 1,01972 € |

