1571552-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aries Electronics
In Stock: 770
Unit Price: 0,80000 €
Datasheet

Direct


Mill-Max Manufacturing Corp.
In Stock: 5.126
Unit Price: 0,60000 €
Datasheet

Direct


Preci-Dip
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Direct


Assmann WSW Components
In Stock: 23.262
Unit Price: 0,44000 €
Datasheet

Direct


Samtec Inc.
In Stock: 3.073
Unit Price: 0,59000 €
Datasheet

Similar


Aries Electronics
In Stock: 1.332
Unit Price: 0,82000 €
Datasheet

Similar


Aries Electronics
In Stock: 430
Unit Price: 1,88000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 98
Unit Price: 1,50000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 2.034
Unit Price: 1,50000 €
Datasheet

Similar


Samtec Inc.
In Stock: 111
Unit Price: 1,21000 €
Datasheet
1571552-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1571552-2

DigiKey Part Number
A144218-ND
Manufacturer
Manufacturer Product Number
1571552-2
Description
CONN IC DIP SOCKET 8POS TIN
Customer Reference
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1571552-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Copper
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes