
1565804-1 | |
|---|---|
DigiKey Part Number | A142436-ND |
Manufacturer | |
Manufacturer Product Number | 1565804-1 |
Description | CONN RCPT HSG 8POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1565804-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,65700 € | 16,57 € |
| 25 | 1,55280 € | 38,82 € |
| 50 | 1,47840 € | 73,92 € |
| 200 | 1,34070 € | 268,14 € |
| 400 | 1,27665 € | 510,66 € |
| 600 | 1,24065 € | 744,39 € |
| 1.000 | 1,19674 € | 1.196,74 € |
| 2.600 | 1,11877 € | 2.908,80 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |





