010-5988-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
010-5988-00
Fine Pitch Board-to-Board Connector Series

1565359-1

DigiKey Part Number
A110997TR-ND - Tape & Reel (TR)
A110997CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1565359-1
Description
CONN PLUG 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1565359-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4mm, 4.5mm
Height Above Board
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
122,14000 €22,14 €
1018,81200 €188,12 €
2517,63440 €440,86 €
5016,79300 €839,65 €
10015,99200 €1.599,20 €
25014,99932 €3.749,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.00014,99932 €89.995,92 €
Manufacturers Standard Package
Unit Price without VAT:22,14000 €
Unit Price with VAT:26,34660 €