
1565083-1 | |
|---|---|
DigiKey Part Number | A119005-ND |
Manufacturer | |
Manufacturer Product Number | 1565083-1 |
Description | CONN PLUG HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1565083-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.189" (4.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,20320 € | 5,08 € |
| 50 | 0,19340 € | 9,67 € |
| 100 | 0,18420 € | 18,42 € |
| 400 | 0,16703 € | 66,81 € |
| 800 | 0,15903 € | 127,22 € |
| 1.200 | 0,15454 € | 185,45 € |
| 2.800 | 0,14556 € | 407,57 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


