Connector Header Through Hole, Right Angle 3 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554472-2

DigiKey Part Number
17-1554472-2-ND
Manufacturer
Manufacturer Product Number
1554472-2
Description
DYNAMIC 3230 HDR H 3P ASSY Y-KEY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1554472-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Post
0.152" (3.86mm)
Packaging
Tube
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Insulation Material
Polyester, Glass Filled
Pitch - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
1
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
15A
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Applications
General Purpose
Mounting Type
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7005,56550 €3.895,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,56550 €
Unit Price with VAT:6,62295 €