

1551920-4 | |
---|---|
DigiKey Part Number | 17-1551920-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1551920-4 |
Description | ZQSFP+ CONNECTOR ASSEMBLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 Position ZQSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1551920-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | ZQSFP+ | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6.400 | 4,56267 € | 29.201,09 € |
Unit Price without VAT: | 4,56267 € |
---|---|
Unit Price with VAT: | 5,42958 € |